
FA26NP02J103JNU06 | |
|---|---|
DigiKey Part Number | 445-174973-1-ND - Cut Tape (CT) 445-174973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02J103JNU06 |
Description | CAP CER 10000PF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02J103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$23.50000 | NT$235 |
| 50 | NT$18.34000 | NT$917 |
| 100 | NT$16.74000 | NT$1,674 |
| 500 | NT$14.06000 | NT$7,030 |
| 1,000 | NT$13.22900 | NT$13,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$12.18800 | NT$24,376 |
| 4,000 | NT$11.64175 | NT$46,567 |
| 6,000 | NT$11.36800 | NT$68,208 |
| 10,000 | NT$11.06480 | NT$110,648 |
| 14,000 | NT$10.88736 | NT$152,423 |
| 20,000 | NT$10.71680 | NT$214,336 |

