
KMZ1608SHR601ATD25 | |
|---|---|
DigiKey Part Number | 445-175005-2-ND - Tape & Reel (TR) 445-175005-1-ND - Cut Tape (CT) 445-175005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608SHR601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.60000 | NT$36 |
| 25 | NT$3.36000 | NT$84 |
| 50 | NT$3.18000 | NT$159 |
| 100 | NT$3.00000 | NT$300 |
| 250 | NT$2.77200 | NT$693 |
| 500 | NT$2.61600 | NT$1,308 |
| 1,000 | NT$2.46500 | NT$2,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$2.12900 | NT$8,516 |
| 8,000 | NT$2.00738 | NT$16,059 |
| 12,000 | NT$1.93950 | NT$23,274 |
| 20,000 | NT$1.85740 | NT$37,148 |
| 28,000 | NT$1.80525 | NT$50,547 |
| 40,000 | NT$1.75163 | NT$70,065 |


