470 nH Shielded Multilayer Inductor 400 mA 494mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1608WR47JT000

DigiKey Part Number
445-174192-2-ND - Tape & Reel (TR)
445-174192-1-ND - Cut Tape (CT)
445-174192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1608WR47JT000
Description
FIXED IND 470NH 400MA 494 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 400 mA 494mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1608WR47JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
494mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,916
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$5.80000NT$58
100NT$4.76000NT$476
1,000NT$3.91500NT$3,915
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$3.41350NT$13,654
8,000NT$3.21875NT$25,750
12,000NT$3.11017NT$37,322
20,000NT$2.97865NT$59,573
28,000NT$2.89511NT$81,063
40,000NT$2.80920NT$112,368
Manufacturers Standard Package