Similar
Similar




MMZ1005D220CT000 | |
|---|---|
DigiKey Part Number | 445-3339-2-ND - Tape & Reel (TR) 445-3339-1-ND - Cut Tape (CT) 445-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D220CT000 |
Description | FERRITE BEAD 22 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D220CT000 Models |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBNQ00100505220Y00 | Pulse Electronics | 0 | 553-BBNQ00100505220Y00TR-ND | NT$0.46180 | Similar |
| BLM15BB220SH1D | Murata Electronics | 9,797 | 490-BLM15BB220SH1DCT-ND | NT$4.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.00000 | NT$20 |
| 25 | NT$1.68000 | NT$42 |
| 50 | NT$1.52000 | NT$76 |
| 100 | NT$1.37000 | NT$137 |
| 250 | NT$1.18000 | NT$295 |
| 500 | NT$1.05000 | NT$525 |
| 1,000 | NT$0.93100 | NT$931 |
| 5,000 | NT$0.68720 | NT$3,436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.57720 | NT$5,772 |
| 20,000 | NT$0.53550 | NT$10,710 |





