1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-1R0M-PFR

DigiKey Part Number
445-3648-2-ND - Tape & Reel (TR)
445-3648-1-ND - Cut Tape (CT)
445-3648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-1R0M-PFR
Description
FIXED IND 1UH 1.7A 66 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-1R0M-PFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$5.30000NT$53
100NT$4.32000NT$432
1,000NT$3.55400NT$3,554
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$3.35050NT$6,701
4,000NT$3.15900NT$12,636
6,000NT$3.05233NT$18,314
10,000NT$2.92310NT$29,231
Manufacturers Standard Package