1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
High-reliability Inductors for Automotive Use

TFM252012ALVA1R0MTAA

DigiKey Part Number
445-TFM252012ALVA1R0MTAATR-ND - Tape & Reel (TR)
445-TFM252012ALVA1R0MTAACT-ND - Cut Tape (CT)
445-TFM252012ALVA1R0MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALVA1R0MTAA
Description
FIXED IND 1UH 3.7A 42 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
42mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
4.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP2512TMA-1R0MBourns Inc.5,722118-SRP2512TMA-1R0MCT-NDNT$10.00000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$17.60000NT$176
100NT$14.47000NT$1,447
1,000NT$11.90000NT$11,900
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$10.63400NT$31,902
6,000NT$10.02867NT$60,172
9,000NT$9.69111NT$87,220
15,000NT$9.28227NT$139,234
21,000NT$9.06819NT$190,432
Manufacturers Standard Package