



PB6B2HS5M1CAL00 | |
|---|---|
DigiKey Part Number | 450-2667-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2HS5M1CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$251.00000 | NT$251 |
| 10 | NT$216.80000 | NT$2,168 |
| 25 | NT$204.52000 | NT$5,113 |
| 50 | NT$195.60000 | NT$9,780 |
| 100 | NT$187.08000 | NT$18,708 |
| 250 | NT$176.36000 | NT$44,090 |
| 500 | NT$168.64400 | NT$84,322 |
| 1,000 | NT$161.25400 | NT$161,254 |


