
176793-1 | |
|---|---|
DigiKey Part Number | A112742-ND |
Manufacturer | |
Manufacturer Product Number | 176793-1 |
Description | CONN BACKSHELL 14POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 14 Position Two Piece Shield with Cover Connector White 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal Shell, Steel/Plastic Cover |
Part Status Obsolete | Hardware Strain Relief |
Accessory Type Two Piece Shield with Cover | Features Spring Lock |
Number of Positions 14 | Color White |
Cable Type Round | Base Product Number |

