4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215460-4

DigiKey Part Number
A107033TR-ND - Tape & Reel (TR)
A107033CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215460-4
Description
CONN RCPT 4POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
215460-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.228" (5.80mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,833
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$18.10000NT$181
100NT$15.34000NT$1,534
500NT$13.68600NT$6,843
1,000NT$13.03300NT$13,033
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$12.21680NT$30,542
5,000NT$11.63340NT$58,167
7,500NT$11.30547NT$84,791
12,500NT$10.90552NT$136,319
17,500NT$10.64989NT$186,373
25,000NT$10.38548NT$259,637
Manufacturers Standard Package