
2334884-1 | |
|---|---|
DigiKey Part Number | A145155TR-ND - Tape & Reel (TR) A145155CT-ND - Cut Tape (CT) A145155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2334884-1 |
Description | UMCC MICRO-COAX RECEPTACLE, GEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | UMCC Gen 4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2334884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$6.50000 | NT$65 |
| 25 | NT$6.08000 | NT$152 |
| 50 | NT$5.78000 | NT$289 |
| 100 | NT$5.50000 | NT$550 |
| 250 | NT$5.15600 | NT$1,289 |
| 500 | NT$4.91000 | NT$2,455 |
| 1,000 | NT$4.67600 | NT$4,676 |
| 2,500 | NT$4.38280 | NT$10,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$4.09330 | NT$40,933 |
| 20,000 | NT$3.89795 | NT$77,959 |
| 30,000 | NT$3.78807 | NT$113,642 |
| 50,000 | NT$3.65404 | NT$182,702 |
| 70,000 | NT$3.56837 | NT$249,786 |
| 100,000 | NT$3.47979 | NT$347,979 |











