



2383217-2 | |
|---|---|
DigiKey Part Number | 17-2383217-2-ND |
Manufacturer | |
Manufacturer Product Number | 2383217-2 |
Description | RJ45 FIELD INSTALLABLE CABLE CON |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2383217-2 Models |
Category | Ingress Protection IP20 |
Manufacturer TE Connectivity AMP Connectors | Termination IDC |
Packaging Box | Color Orange |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Angled (90°), Cover | Housing Material Polyamide (PA), Nylon |
Shielding Shielded | Shield Material Copper, Zinc Alloy |
Ratings Cat5e | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11,528.00000 | NT$11,528 |
| 10 | NT$9,800.60000 | NT$98,006 |
| 25 | NT$9,187.88000 | NT$229,697 |

