New Product
8 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Port RJ45 Through Hole 1G Base-T, AutoMDIX
2496680-1
2496680-1

2496680-1

DigiKey Part Number
17-2496680-1-ND
Manufacturer
Manufacturer Product Number
2496680-1
Description
RJ45 W/MAGNET 2X4 1G LED PLATING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2496680-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
8
Contact Material
Phosphor Bronze
Number of Rows
2
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Height Above Board
1.015" (25.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$3,174.00000NT$3,174
16NT$2,610.12500NT$41,762
32NT$2,485.62500NT$79,540
64NT$2,367.10938NT$151,495
112NT$2,275.61607NT$254,869
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.