4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338069-4

DigiKey Part Number
A111150TR-ND - Tape & Reel (TR)
A111150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338069-4
Description
CONN RCPT 4POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
338069-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.209" (5.30mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
100VDC
Number of Positions Loaded
All
Applications
Automotive, General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,447
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$53.00000NT$53
10NT$45.00000NT$450
100NT$38.25000NT$3,825
Tape & Reel (TR)
QuantityUnit PriceExt Price
900NT$32.75222NT$29,477
1,800NT$31.18944NT$56,141
2,700NT$30.31000NT$81,837
4,500NT$29.23800NT$131,571
6,300NT$28.55270NT$179,882
9,000NT$27.84378NT$250,594
Manufacturers Standard Package