White PC Test Point Jack Brass , Gold Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350180-9

DigiKey Part Number
2266-350180-9-ND
Manufacturer
Manufacturer Product Number
350180-9
Description
PC TEST POINT JACK WHITE
Customer Reference
Detailed Description
White PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
350180-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
White
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Gold
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,856
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate NT$1,262 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in TWD
Box
QuantityUnit PriceExt Price
15NT$194.33333NT$2,915
60NT$191.20000NT$11,472
150NT$187.72000NT$28,158
255NT$184.56863NT$47,065
Alternate Color
PC TEST POINT JACK BLACK
In-Stock: 2366
Unit Price: NT$318.00000
PC TEST POINT JACK RED
In-Stock: 6433
Unit Price: NT$339.00000
PC TEST POINT JACK YELLOW
In-Stock: 0
Unit Price:
PC TEST POINT JACK VIOLET
In-Stock: 0
Unit Price: