



368136-1 | |
|---|---|
DigiKey Part Number | 368136-1-ND |
Manufacturer | |
Manufacturer Product Number | 368136-1 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 368136-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$29.40000 | NT$294 |
| 25 | NT$27.56000 | NT$689 |
| 50 | NT$26.24000 | NT$1,312 |
| 150 | NT$24.27333 | NT$3,641 |
| 300 | NT$23.11333 | NT$6,934 |
| 600 | NT$22.01000 | NT$13,206 |
| 1,050 | NT$21.15714 | NT$22,215 |
| 2,550 | NT$19.87333 | NT$50,677 |


