5-104439-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: NT$24.91952
Datasheet

Similar


Molex
In Stock: 0
Unit Price: NT$23.39524
Datasheet

Similar


Molex
In Stock: 0
Unit Price: NT$33.58810
Datasheet

Similar


Molex
In Stock: 0
Unit Price: NT$28.41190
Datasheet

Similar


WEC
In Stock: 0
Unit Price: NT$21.82286
Datasheet

Similar


WEC
In Stock: 325
Unit Price: NT$1,029.33333
Datasheet
TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-104439-2

DigiKey Part Number
5-104439-2-ND
Manufacturer
Manufacturer Product Number
5-104439-2
Description
CONN RCPT 3POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
22-26 AWG
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
3
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0014562033Molex00014562033-NDNT$24.91952Similar
0014562035Molex00014562035-NDNT$23.39524Similar
0014562037Molex00014562037-NDNT$33.58810Similar
0014562039Molex00014562039-NDNT$28.41190Similar
0015388038WEC02266-15388038-23-NDNT$21.82286Similar
Obsolete
This product is no longer manufactured. View Substitutes