
52856 | |
|---|---|
DigiKey Part Number | A09025-ND |
Manufacturer | |
Manufacturer Product Number | 52856 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.017" (25.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$15.40000 | NT$154 |
| 25 | NT$14.48000 | NT$362 |
| 50 | NT$13.78000 | NT$689 |
| 100 | NT$13.12000 | NT$1,312 |
| 250 | NT$12.30000 | NT$3,075 |
| 500 | NT$11.71000 | NT$5,855 |
| 1,000 | NT$11.15100 | NT$11,151 |
| 2,500 | NT$10.45280 | NT$26,132 |







