
6-2496750-3 | |
|---|---|
DigiKey Part Number  | 17-6-2496750-3TR-ND - Tape & Reel (TR) 17-6-2496750-3CT-ND - Cut Tape (CT) 17-6-2496750-3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 6-2496750-3  | 
Description  | 1.25MM HDR SMT, BRD LCKNG HPI, G  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 3 position 0.049" (1.25mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 6-2496750-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.165" (4.20mm)  | |
Contact Shape  | Rectangular  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 1.00µin (0.025µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Plastic  | |
Features  | Pick and Place, Solder Retention  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3.6A  | |
Voltage Rating  | 50VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 1.00µin (0.025µm)  | |
Applications  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | NT$35.00000 | NT$35 | 
| 10 | NT$29.80000 | NT$298 | 
| 100 | NT$25.28000 | NT$2,528 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | NT$20.73625 | NT$16,589 | 
| 1,600 | NT$19.74688 | NT$31,595 | 
| 2,400 | NT$19.19000 | NT$46,056 | 
| 4,000 | NT$18.51075 | NT$74,043 | 
| 5,600 | NT$18.07679 | NT$101,230 | 
| 8,000 | NT$17.62800 | NT$141,024 | 
| 20,000 | NT$16.55050 | NT$331,010 | 

