
62138-1 | |
|---|---|
DigiKey Part Number | A27698TR-ND - Tape & Reel (TR) A27698CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62138-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62138-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$4.50000 | NT$45 |
| 25 | NT$4.24000 | NT$106 |
| 50 | NT$4.02000 | NT$201 |
| 100 | NT$3.83000 | NT$383 |
| 250 | NT$3.59200 | NT$898 |
| 500 | NT$3.42000 | NT$1,710 |
| 1,000 | NT$3.25600 | NT$3,256 |
| 2,500 | NT$3.05160 | NT$7,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | NT$2.57185 | NT$51,437 |
| 40,000 | NT$2.44915 | NT$97,966 |
| 60,000 | NT$2.38010 | NT$142,806 |
| 100,000 | NT$2.29592 | NT$229,592 |
| 140,000 | NT$2.24209 | NT$313,893 |














