
62587-1 | |
|---|---|
DigiKey Part Number | A111413TR-ND - Tape & Reel (TR) A111413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62587-1 |
Description | CONN TERM RCPT 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 10-12 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62587-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.253" (6.43mm) | |
Wire Gauge | 10-12 AWG | |
Length - Overall | 0.520" (13.21mm) | |
Length - Barrel | 0.260" (6.60mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$12.30000 | NT$123 |
| 25 | NT$11.56000 | NT$289 |
| 50 | NT$11.00000 | NT$550 |
| 100 | NT$10.47000 | NT$1,047 |
| 250 | NT$9.81200 | NT$2,453 |
| 500 | NT$9.34400 | NT$4,672 |
| 1,000 | NT$8.89700 | NT$8,897 |
| 2,500 | NT$8.33960 | NT$20,849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | NT$4.88933 | NT$195,573 |


