
63596-1 | |
|---|---|
DigiKey Part Number | A29943TR-ND - Tape & Reel (TR) A29943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63596-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63596-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.640" (16.26mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.80000 | NT$38 |
| 25 | NT$3.60000 | NT$90 |
| 50 | NT$3.42000 | NT$171 |
| 100 | NT$3.26000 | NT$326 |
| 250 | NT$3.05200 | NT$763 |
| 500 | NT$2.90600 | NT$1,453 |
| 1,000 | NT$2.76800 | NT$2,768 |
| 2,500 | NT$2.59400 | NT$6,485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | NT$2.38496 | NT$29,812 |
| 25,000 | NT$2.27108 | NT$56,777 |
| 37,500 | NT$2.20704 | NT$82,764 |
| 62,500 | NT$2.12893 | NT$133,058 |
| 87,500 | NT$2.07902 | NT$181,914 |
| 125,000 | NT$2.02739 | NT$253,424 |

















