0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640916-1

DigiKey Part Number
A27954TR-ND - Tape & Reel (TR)
A27954CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640916-1
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640916-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.135" (3.43mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,507
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$17.10000NT$171
25NT$16.00000NT$400
50NT$15.24000NT$762
100NT$14.51000NT$1,451
250NT$13.60400NT$3,401
500NT$12.95200NT$6,476
1,000NT$12.33400NT$12,334
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500NT$11.62886NT$40,701
7,000NT$11.07386NT$77,517
10,500NT$10.76171NT$112,998
17,500NT$10.38109NT$181,669
24,500NT$10.13776NT$248,375
35,000NT$9.88606NT$346,012
Manufacturers Standard Package