
8-33457-1 | |
|---|---|
DigiKey Part Number | 8-33457-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-33457-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33457-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$16.10000 | NT$161 |
| 25 | NT$15.08000 | NT$377 |
| 50 | NT$14.34000 | NT$717 |
| 100 | NT$13.66000 | NT$1,366 |
| 300 | NT$12.63667 | NT$3,791 |
| 500 | NT$12.19000 | NT$6,095 |
| 1,000 | NT$11.60700 | NT$11,607 |
| 2,500 | NT$10.88040 | NT$27,201 |






