Socket Contact Silver 13-15 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964203-5

DigiKey Part Number
A116333TR-ND - Tape & Reel (TR)
A116333CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964203-5
Description
CONN SOCKET 13-15AWG CRIMP SILVR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 13-15 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964203-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-15 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,133
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$12.60000NT$126
25NT$11.76000NT$294
50NT$11.20000NT$560
100NT$10.68000NT$1,068
250NT$10.00400NT$2,501
500NT$9.52600NT$4,763
1,000NT$9.07100NT$9,071
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300NT$8.72391NT$20,065
4,600NT$8.30739NT$38,214
6,900NT$8.07304NT$55,704
11,500NT$7.78739NT$89,555
16,100NT$7.60478NT$122,437
23,000NT$7.41596NT$170,567
Manufacturers Standard Package