


A1KXB-4036G | |
|---|---|
DigiKey Part Number | A1KXB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-4036G |
Description | IDC CABLE - APK40B/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$811.00000 | NT$811 |
| 10 | NT$671.90000 | NT$6,719 |
| 25 | NT$623.68000 | NT$15,592 |
| 50 | NT$589.54000 | NT$29,477 |
| 100 | NT$557.38000 | NT$55,738 |
| 250 | NT$517.67200 | NT$129,418 |
| 500 | NT$492.60400 | NT$246,302 |


