


| T2193502101-000 | |
|---|---|
| DigiKey Part Number | A134406-ND | 
| Manufacturer | |
| Manufacturer Product Number | T2193502101-000 | 
| Description | T2193502101-000 | 
| Customer Reference | |
| Detailed Description | Male Module Gray 1 Position Screw | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T2193502101-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Module | |
| Gender | Male | |
| Number of Positions | 1 | |
| Size | - | |
| Termination Style | Screw | |
| Voltage Rating | 2000V | |
| Current Rating (Amps) | 350A | |
| Contact Type | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Gray | |
| Housing Material | Polyamide (PA), Nylon; Polycarbonate (PC) | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Taiwan
Taiwan