3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
1-2356607-2

1-2356607-2

DigiKey Part Number
1734-1-2356607-2-ND
Manufacturer
Manufacturer Product Number
1-2356607-2
Description
3POS,MCON 1.2,REC HSG ASSY,SLD,C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2356607-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,001
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$71.00000NT$71
10NT$60.10000NT$601
25NT$56.36000NT$1,409
50NT$53.66000NT$2,683
100NT$51.09000NT$5,109
250NT$47.89200NT$11,973
500NT$45.60600NT$22,803
1,000NT$43.43000NT$43,430
3,000NT$40.19233NT$120,577
Manufacturers Standard Package