



1-2356607-3 | |
|---|---|
DigiKey Part Number | 1734-1-2356607-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2356607-3 |
Description | 3POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$72.00000 | NT$72 |
| 10 | NT$61.40000 | NT$614 |
| 25 | NT$57.52000 | NT$1,438 |
| 50 | NT$54.74000 | NT$2,737 |
| 100 | NT$52.13000 | NT$5,213 |
| 250 | NT$48.86800 | NT$12,217 |
| 500 | NT$46.53400 | NT$23,267 |
| 1,000 | NT$44.31300 | NT$44,313 |
| 3,000 | NT$41.00933 | NT$123,028 |

