



1-2356631-2 | |
|---|---|
DigiKey Part Number | 1734-1-2356631-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2356631-2 |
Description | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2356631-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$81.00000 | NT$81 |
| 10 | NT$68.90000 | NT$689 |
| 25 | NT$64.60000 | NT$1,615 |
| 50 | NT$61.52000 | NT$3,076 |
| 100 | NT$58.58000 | NT$5,858 |
| 250 | NT$54.90400 | NT$13,726 |
| 800 | NT$50.57875 | NT$40,463 |
| 1,600 | NT$48.16625 | NT$77,066 |
| 3,200 | NT$45.86875 | NT$146,780 |

