



1-2356631-3 | |
|---|---|
DigiKey Part Number | 1734-1-2356631-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2356631-3 |
Description | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$83.00000 | NT$83 |
| 10 | NT$70.70000 | NT$707 |
| 25 | NT$66.28000 | NT$1,657 |
| 50 | NT$63.12000 | NT$3,156 |
| 100 | NT$60.11000 | NT$6,011 |
| 250 | NT$56.34400 | NT$14,086 |
| 800 | NT$51.90625 | NT$41,525 |
| 1,600 | NT$49.43000 | NT$79,088 |
| 3,200 | NT$47.07250 | NT$150,632 |

