2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2382278-1

DigiKey Part Number
1734-1-2382278-1-ND
Manufacturer
Manufacturer Product Number
1-2382278-1
Description
2POS,AMP MCP 1.5K,REC HSG ASSY,S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2382278-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$127.00000NT$127
10NT$107.50000NT$1,075
25NT$100.76000NT$2,519
50NT$95.96000NT$4,798
100NT$91.37000NT$9,137
250NT$85.64800NT$21,412
500NT$81.55800NT$40,779
1,000NT$77.66700NT$77,667
2,500NT$72.80920NT$182,023
Manufacturers Standard Package