MFR Recommended

1-2600022-5 | |
|---|---|
DigiKey Part Number | 1734-1-2600022-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600022-5 |
Description | CONN RCPT HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.217" (5.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Blue |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.217" (5.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-2P-CE04 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1370-ND | NT$63.00000 | MFR Recommended |


