
2-2382278-1 | |
|---|---|
DigiKey Part Number | 1734-2-2382278-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2382278-1 |
Description | 2POS,AMP MCP 1.5K,REC HSG ASSY,S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$127.00000 | NT$127 |
| 10 | NT$107.50000 | NT$1,075 |
| 25 | NT$100.76000 | NT$2,519 |
| 50 | NT$95.96000 | NT$4,798 |
| 100 | NT$91.37000 | NT$9,137 |
| 250 | NT$85.64800 | NT$21,412 |
| 500 | NT$81.55800 | NT$40,779 |
| 1,000 | NT$77.66700 | NT$77,667 |
| 2,500 | NT$72.80920 | NT$182,023 |

