
2272889-2 | |
|---|---|
DigiKey Part Number | 1734-2272889-2-ND |
Manufacturer | |
Manufacturer Product Number | 2272889-2 |
Description | CONN RCPT HSG 16POS |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 2272889-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Brown | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$461.00000 | NT$461 |
| 20 | NT$373.10000 | NT$7,462 |
| 40 | NT$355.30000 | NT$14,212 |
| 60 | NT$345.28333 | NT$20,717 |

