
2320933-1 | |
|---|---|
DigiKey Part Number | 1734-2320933-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320933-1 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$156.00000 | NT$156 |
| 22 | NT$125.13636 | NT$2,753 |
| 44 | NT$119.13636 | NT$5,242 |
| 66 | NT$115.78788 | NT$7,642 |
| 110 | NT$111.68182 | NT$12,285 |
| 264 | NT$104.98864 | NT$27,717 |
| 506 | NT$100.28063 | NT$50,742 |
| 1,012 | NT$95.49704 | NT$96,643 |
| 2,508 | NT$89.57895 | NT$224,664 |



