4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
2356631-2
2356631-2

2356631-2

DigiKey Part Number
1734-2356631-2-ND
Manufacturer
Manufacturer Product Number
2356631-2
Description
4POS,MCON 1.2,TAB HSG ASSY,SLD,C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2356631-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$129.00000NT$129
10NT$110.00000NT$1,100
25NT$103.04000NT$2,576
50NT$98.14000NT$4,907
100NT$93.44000NT$9,344
250NT$87.58800NT$21,897
800NT$80.69000NT$64,552
1,600NT$76.84125NT$122,946
3,200NT$73.17719NT$234,167
Manufacturers Standard Package