
DTSK04-1-08PC | |
|---|---|
DigiKey Part Number | 1734-1961-ND |
Manufacturer | |
Manufacturer Product Number | DTSK04-1-08PC |
Description | CONN RCPT HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | DTSK04-1-08PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | C | |
Shell Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Brown | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$411.00000 | NT$411 |
| 10 | NT$349.50000 | NT$3,495 |
| 25 | NT$327.64000 | NT$8,191 |
| 50 | NT$311.98000 | NT$15,599 |
| 100 | NT$297.10000 | NT$29,710 |
| 250 | NT$278.50800 | NT$69,627 |
| 500 | NT$265.22800 | NT$132,614 |
| 1,000 | NT$252.58400 | NT$252,584 |

