
DTM06-12SB-E005 | |
|---|---|
DigiKey Part Number | 1734-DTM06-12SB-E005-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SB-E005 |
Description | PLG, 12P, BLK, N, CAP, B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Cap (Cover), IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$116.49400 | NT$58,247 |

