




1SNK506413R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506413R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506413R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506413R0000 Models |
Category | Voltage - IEC 500V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 10 A |
Series | Voltage - UL 150V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Features LED Indicator |
Disconnect Type Fuse | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10.5mm |
Current - IEC 6.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | NT$552.84000 | NT$27,642 |

