
2-2176749-5 | |
|---|---|
DigiKey Part Number | 1712-2-2176749-5TR-ND - Tape & Reel (TR) 1712-2-2176749-5CT-ND - Cut Tape (CT) 1712-2-2176749-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176749-5 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176749-5 Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$12.20000 | NT$122 |
| 100 | NT$10.02000 | NT$1,002 |
| 1,000 | NT$8.24400 | NT$8,244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$7.33000 | NT$29,320 |
| 8,000 | NT$6.91250 | NT$55,300 |
| 12,000 | NT$6.67967 | NT$80,156 |
| 20,000 | NT$6.39770 | NT$127,954 |
| 28,000 | NT$6.21882 | NT$174,127 |
| 40,000 | NT$6.03475 | NT$241,390 |



