
RLP73N3AR075FTDF | |
|---|---|
DigiKey Part Number | A109691TR-ND - Tape & Reel (TR) A109691CT-ND - Cut Tape (CT) A109691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR075FTDF |
Description | RES 0.075 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR075FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$60.00000 | NT$60 |
| 10 | NT$39.70000 | NT$397 |
| 25 | NT$34.12000 | NT$853 |
| 50 | NT$30.64000 | NT$1,532 |
| 100 | NT$27.67000 | NT$2,767 |
| 250 | NT$24.41200 | NT$6,103 |
| 500 | NT$22.37600 | NT$11,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$20.64500 | NT$20,645 |
| 2,000 | NT$19.17350 | NT$38,347 |
| 3,000 | NT$18.41833 | NT$55,255 |
| 5,000 | NT$17.56400 | NT$87,820 |
| 7,000 | NT$17.05486 | NT$119,384 |
| 10,000 | NT$16.55750 | NT$165,575 |

