THS50100RJ is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 284
Unit Price: NT$200.00000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 28
Unit Price: NT$283.00000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: NT$84.28800
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: NT$134.17600
Datasheet
100 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 50W Wirewound Chassis Mount Resistor
THS50100RJ
THS50100RJ

THS50100RJ

DigiKey Part Number
A132031-ND
Manufacturer
Manufacturer Product Number
THS50100RJ
Description
RES CHAS MNT 100 OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$221.00000NT$221
10NT$150.90000NT$1,509
25NT$131.96000NT$3,299
50NT$120.12000NT$6,006
100NT$110.04000NT$11,004
300NT$97.08667NT$29,126
500NT$92.11400NT$46,057
1,000NT$86.25600NT$86,256
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.