Similar



1904002-2 | |
|---|---|
DigiKey Part Number | PB2048-ND |
Manufacturer | |
Manufacturer Product Number | 1904002-2 |
Description | RELAY AUTO SPST-NO 50A 24V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 1 VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Power | - |


