
L000939-01 | |
|---|---|
DigiKey Part Number | 994-L000939-01-ND |
Manufacturer | |
Manufacturer Product Number | L000939-01 |
Description | ANTENNA, 5GL PW, LP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Helical Screw-Mount Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000939-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 750.5MHz | |
Frequency Range | 698MHz ~ 803MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 3.4 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.614" (41.00mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$180.00000 | NT$180 |
| 10 | NT$137.30000 | NT$1,373 |
| 60 | NT$118.61667 | NT$7,117 |
| 120 | NT$113.55000 | NT$13,626 |
| 300 | NT$108.20667 | NT$32,462 |
| 540 | NT$105.43333 | NT$56,934 |
| 1,020 | NT$102.90784 | NT$104,966 |
| 2,520 | NT$100.00992 | NT$252,025 |

