RF ANTENNA GSM, LTE, WiMax™ Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA6927M3NWN-001

DigiKey Part Number
994-1101-ND
Manufacturer
Manufacturer Product Number
TRA6927M3NWN-001
Description
RF ANT 700/850MHZ DOME NMO 3.3"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, WiMax™ Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.3GHz, 2.5GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.1GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.5, 2
Return Loss
-
Gain
0dBi, 1.7dBi, 2.9dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.300" (83.82mm)
Applications
GSM, LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,153.00000NT$2,153
10NT$1,774.40000NT$17,744
25NT$1,680.00000NT$42,000
100NT$1,576.25000NT$157,625
Manufacturers Standard Package