
HGC005N00003200000 | |
|---|---|
DigiKey Part Number | 2452-HGC005N00003200000-ND |
Manufacturer | |
Manufacturer Product Number | HGC005N00003200000 |
Description | CONN RCPT HSG FML 11P PNL MNT RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | HGC005N00003200000 Models |
Category | Shell Material Brass and Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Rotatable |
Number of Positions 11 (6 + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-11 | Note Contacts Sold Separately |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,509.00000 | NT$1,509 |
| 10 | NT$1,282.60000 | NT$12,826 |
| 40 | NT$1,163.10000 | NT$46,524 |
| 80 | NT$1,107.63750 | NT$88,611 |
| 120 | NT$1,076.42500 | NT$129,171 |
| 280 | NT$1,014.04643 | NT$283,933 |


