
TX62-W REL.1 | |
|---|---|
DigiKey Part Number | 943-TX62-WREL.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX62-W REL.1 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX62-W REL.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1.1Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, PWM, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | TX62-W | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 800µA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$588.29200 | NT$588,292 |

