
10-02522 | |
|---|---|
DigiKey Part Number | 839-10-02522-ND |
Manufacturer | |
Manufacturer Product Number | 10-02522 |
Description | CBL ASSY 1.7MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$152.32700 | NT$152,327 |





