
30-01863 | |
|---|---|
DigiKey Part Number | 839-30-01863-ND 839-30-01863-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01863 |
Description | CABLE 3COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$223.00000 | NT$223 |
| 5 | NT$198.80000 | NT$994 |
| 10 | NT$189.30000 | NT$1,893 |
| 25 | NT$177.36000 | NT$4,434 |
| 50 | NT$168.74000 | NT$8,437 |
| 100 | NT$160.48000 | NT$16,048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | NT$120.11765 | NT$18,378 |
| 306 | NT$114.17974 | NT$34,939 |
| 459 | NT$110.81917 | NT$50,866 |
| 765 | NT$106.69542 | NT$81,622 |
| 1,071 | NT$104.04762 | NT$111,435 |
| 1,530 | NT$101.29673 | NT$154,984 |



