
CSD95372BQ5MC | |
|---|---|
DigiKey Part Number | 296-CSD95372BQ5MCTR-ND - Tape & Reel (TR) 296-CSD95372BQ5MCCT-ND - Cut Tape (CT) 296-CSD95372BQ5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95372BQ5MC |
Description | IC HALF BRIDGE DRIVER 60A 12VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-VSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95372BQ5MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$191.00000 | NT$191 |
| 10 | NT$165.10000 | NT$1,651 |
| 25 | NT$156.20000 | NT$3,905 |
| 100 | NT$143.94000 | NT$14,394 |
| 250 | NT$136.60000 | NT$34,150 |
| 500 | NT$131.41600 | NT$65,708 |
| 1,000 | NT$126.53200 | NT$126,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$102.43280 | NT$256,082 |

